



M83-LFC1F2N60-0000-000 | |
|---|---|
DigiKey Part Number | 952-2988-ND |
Manufacturer | |
Manufacturer Product Number | M83-LFC1F2N60-0000-000 |
Description | CONN RCPT 60POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M83-LFC1F2N60-0000-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 60 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥431.33000 | ¥431.33 |
| 12 | ¥361.92000 | ¥4,343.04 |
| 36 | ¥334.93833 | ¥12,057.78 |
| 60 | ¥323.09183 | ¥19,385.51 |
| 108 | ¥309.98204 | ¥33,478.06 |
| 252 | ¥295.38496 | ¥74,437.01 |













