



1731110006 | |
|---|---|
DigiKey Part Number | WM12625-ND |
Manufacturer | |
Manufacturer Product Number | 1731110006 |
Description | CONN BACKSHELL 37POS 180DEG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.51000 | ¥30.51 |
| 10 | ¥25.92000 | ¥259.20 |
| 25 | ¥24.29600 | ¥607.40 |
| 50 | ¥23.13340 | ¥1,156.67 |
| 100 | ¥22.02950 | ¥2,202.95 |
| 250 | ¥20.64948 | ¥5,162.37 |
| 500 | ¥19.66386 | ¥9,831.93 |
| 1,000 | ¥18.72588 | ¥18,725.88 |
| 2,500 | ¥17.55452 | ¥43,886.30 |














