
1731120188 | |
|---|---|
DigiKey Part Number | 1731120188-ND |
Manufacturer | |
Manufacturer Product Number | 1731120188 |
Description | CONN D-SUB PIN PCB GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120188 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Part Status Active | Termination Finish Gold |
Type Coaxial | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Type Male Pin | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.48000 | ¥78.48 |
| 10 | ¥66.70600 | ¥667.06 |
| 25 | ¥62.52440 | ¥1,563.11 |
| 50 | ¥59.53740 | ¥2,976.87 |
| 100 | ¥56.69580 | ¥5,669.58 |
| 300 | ¥52.46900 | ¥15,740.70 |
| 500 | ¥50.61304 | ¥25,306.52 |
| 1,000 | ¥48.19985 | ¥48,199.85 |









