
1731120145 | |
|---|---|
DigiKey Part Number | 900-1731120145-ND |
Manufacturer | |
Manufacturer Product Number | 1731120145 |
Description | CONN D-SUB PIN PCB GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120145 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 51.2µin (1.30µm) |
Part Status Active | Termination Finish Gold |
Type Voltage | Termination Finish Thickness 51.2µin (1.30µm) |
Contact Type Male Pin | Features Insulator, PTFE |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.45000 | ¥125.45 |
| 10 | ¥106.63800 | ¥1,066.38 |
| 25 | ¥99.96120 | ¥2,499.03 |
| 50 | ¥95.18980 | ¥4,759.49 |
| 100 | ¥90.64720 | ¥9,064.72 |
| 300 | ¥83.89160 | ¥25,167.48 |
| 500 | ¥80.92526 | ¥40,462.63 |
| 1,000 | ¥77.06808 | ¥77,068.08 |









