Cable Gland Brass, Nickel Plated PG7 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52015770

DigiKey Part Number
2181-52015770-ND
Manufacturer
Manufacturer Product Number
52015770
Description
CABLE GLAND 1.98-5MM PG7 BRASS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG7 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG7
Manufacturer
LAPP
Thread Length
0.197" (5.00mm)
Series
Material
Brass, Nickel Plated
Packaging
Bulk
Includes
O-Ring
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof; Nema 6P
Outside Cable Diameter (Min)
0.078" (1.98mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.197" (5.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.61000¥51.61
10¥43.85400¥438.54
25¥41.10160¥1,027.54
50¥39.13860¥1,956.93
100¥37.26990¥3,726.99
300¥34.49070¥10,347.21
500¥33.27036¥16,635.18
1,000¥31.68365¥31,683.65
2,500¥29.70226¥74,255.65
Manufacturers Standard Package