



1731120154 | |
|---|---|
DigiKey Part Number | WM12709-ND |
Manufacturer | |
Manufacturer Product Number | 1731120154 |
Description | CONN D-SUB PIN PCB GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120154 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 3.94µin (0.10µm) |
Part Status Active | Termination Finish Tin |
Type Power | Termination Finish Thickness 200.0µin (5.08µm) |
Contact Type Male Pin | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.07000 | ¥24.07 |
| 10 | ¥20.43500 | ¥204.35 |
| 25 | ¥19.15320 | ¥478.83 |
| 50 | ¥18.23860 | ¥911.93 |
| 100 | ¥17.36780 | ¥1,736.78 |
| 300 | ¥16.07163 | ¥4,821.49 |
| 500 | ¥15.50260 | ¥7,751.30 |
| 1,000 | ¥14.76294 | ¥14,762.94 |
| 2,500 | ¥13.83944 | ¥34,598.60 |














