50 Position Two Piece Backshell Connector Gray 90°, 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Two Piece Backshell Connector Gray 90°, 180° Shielded
1731110018
1731110018

1731110018

DigiKey Part Number
WM12637-ND
Manufacturer
Manufacturer Product Number
1731110018
Description
CONN BACKSHELL 50P 90/180DEG GRY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Gray 90°, 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1731110018 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
90°, 180°
Manufacturer
Molex
Shielding
Shielded
Series
Primary Material
Plastic
Packaging
Bulk
Material
Acrylonitrile Butadiene Styrene (ABS)
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp
Number of Positions
50
Features
Mating Screws 4-40
Compatible Shell Size
D
Color
Gray
Compatible D-Sub Size
50pos and HD78pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 988
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.75000¥96.75
10¥82.22200¥822.22
25¥77.07320¥1,926.83
50¥73.39220¥3,669.61
100¥69.88860¥6,988.86
250¥65.51544¥16,378.86
500¥62.39120¥31,195.60
1,000¥59.41688¥59,416.88
Manufacturers Standard Package