36 (32 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 (32 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
1731070072
1731070072

1731070072

DigiKey Part Number
WM12559-ND
Manufacturer
Manufacturer Product Number
1731070072
Description
CONN D-SUB RCPT 36POS PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
36 (32 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1731070072 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Color
Green
Number of Positions
Dielectric Material
Polyester, Glass Filled
Number of Rows
3
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 130°C
Shell Size, Connector Layout
5 (DD, D) - 36W4
Base Product Number
Contact Type
Signal and Coax or Power (Not Included)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥229.24000¥229.24
10¥194.86000¥1,948.60
25¥182.65880¥4,566.47
50¥173.94080¥8,697.04
100¥165.64470¥16,564.47
250¥155.28600¥38,821.50
500¥147.88506¥73,942.53
Manufacturers Standard Package