



3008W8PXX99A10X | |
|---|---|
DigiKey Part Number | 626-1110-ND |
Manufacturer | |
Manufacturer Product Number | 3008W8PXX99A10X |
Description | CONN D-SUB HOUSING PLUG 8POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 8 (Coax or Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 315µin (8.00µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Green | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.90000 | ¥39.90 |
| 10 | ¥33.86500 | ¥338.65 |
| 25 | ¥31.73880 | ¥793.47 |
| 50 | ¥30.22380 | ¥1,511.19 |
| 100 | ¥28.78050 | ¥2,878.05 |
| 250 | ¥26.97796 | ¥6,744.49 |
| 500 | ¥25.69074 | ¥12,845.37 |
| 1,000 | ¥24.46540 | ¥24,465.40 |
| 2,500 | ¥22.93527 | ¥57,338.17 |






















