



302W2CPXX99A10X | |
|---|---|
DigiKey Part Number | 626-1094-ND |
Manufacturer | |
Manufacturer Product Number | 302W2CPXX99A10X |
Description | CONN D-SUB HOUSING PLUG 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 2 (Coax or Power) Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Ingress Protection IP20 |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 2 (Coax or Power) | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 1 | Color Green |
Shell Size, Connector Layout 1 (DE, E) - 2V2, 2W2C | Note Contacts Sold Separately |
Contact Type Coax or Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.16000 | ¥26.16 |
| 10 | ¥22.22000 | ¥222.20 |
| 25 | ¥20.82360 | ¥520.59 |
| 50 | ¥19.83000 | ¥991.50 |
| 100 | ¥18.88170 | ¥1,888.17 |
| 250 | ¥17.69928 | ¥4,424.82 |
| 500 | ¥16.85440 | ¥8,427.20 |
| 1,000 | ¥16.05020 | ¥16,050.20 |
| 2,500 | ¥15.04612 | ¥37,615.30 |























