
131C11119X | |
|---|---|
DigiKey Part Number | 626-1876-ND |
Manufacturer | |
Manufacturer Product Number | 131C11119X |
Description | CONN D-SUB PIN 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 16-20 AWG Crimp Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer Amphenol CONEC | Wire Gauge 16-20 AWG |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Power | Termination Finish Gold |
Contact Type Male Pin | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.90000 | ¥23.90 |
| 10 | ¥20.31100 | ¥203.11 |
| 25 | ¥19.03760 | ¥475.94 |
| 50 | ¥18.12620 | ¥906.31 |
| 100 | ¥17.26030 | ¥1,726.03 |
| 300 | ¥15.97240 | ¥4,791.72 |
| 500 | ¥15.40700 | ¥7,703.50 |
| 1,000 | ¥14.67180 | ¥14,671.80 |
| 2,500 | ¥14.47061 | ¥36,176.53 |






