D-Sub Contact Male Pin Gold 20 AWG Solder Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131J14019X

DigiKey Part Number
626-1609-ND
Manufacturer
Manufacturer Product Number
131J14019X
Description
CONN D-SUB PIN 20AWG SLDR GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 20 AWG Solder Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
20 AWG
Manufacturer
Amphenol CONEC
Contact Termination
Solder
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Termination Finish
Gold
Type
Power
Features
Insulator, PTFE
Contact Type
Male Pin
Base Product Number
Contact Form
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 253
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.14000¥101.14
10¥85.92500¥859.25
25¥80.54000¥2,013.50
50¥76.69260¥3,834.63
100¥73.03320¥7,303.32
300¥67.58903¥20,276.71
500¥65.19866¥32,599.33
1,000¥62.09080¥62,090.80
Manufacturers Standard Package