D-Sub Contact Female Socket Gold 20 AWG Solder Cup Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132J14019X

DigiKey Part Number
626-1608-ND
Manufacturer
Manufacturer Product Number
132J14019X
Description
CONN D-SUB SOCKET 20AWG SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 20 AWG Solder Cup Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Machined
Manufacturer
Amphenol CONEC
Wire Gauge
20 AWG
Packaging
Bulk
Contact Termination
Solder Cup
Part Status
Active
Contact Finish
Gold
Type
Power
Features
Insulator, PTFE
Contact Type
Female Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.26000¥97.26
10¥82.61700¥826.17
25¥77.44360¥1,936.09
50¥73.74520¥3,687.26
100¥70.22630¥7,022.63
300¥64.99087¥19,497.26
500¥62.69286¥31,346.43
1,000¥59.70400¥59,704.00
Manufacturers Standard Package