



3036W4SXK99A10X | |
|---|---|
DigiKey Part Number | 626-1990-ND |
Manufacturer | |
Manufacturer Product Number | 3036W4SXK99A10X |
Description | CONN D-SUB HOUSING RCPT 36POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 36 (32 + 4 Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 36 (32 + 4 Coax or Power) | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 5 (DD, D) - 36W4 | |
Contact Type | Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 320µin (8.13µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.75000 | ¥48.75 |
| 10 | ¥41.44900 | ¥414.49 |
| 40 | ¥37.58250 | ¥1,503.30 |
| 80 | ¥35.78813 | ¥2,863.05 |
| 120 | ¥34.77792 | ¥4,173.35 |
| 280 | ¥32.75996 | ¥9,172.79 |
| 520 | ¥31.36073 | ¥16,307.58 |
| 1,000 | ¥29.94773 | ¥29,947.73 |
| 2,520 | ¥28.05908 | ¥70,708.88 |
















