
162A11889X | |
|---|---|
DigiKey Part Number | 626-1986-ND |
Manufacturer | |
Manufacturer Product Number | 162A11889X |
Description | CONN D-SUB SOCKET 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Wire Gauge 24-28 AWG |
Manufacturer Amphenol CONEC | Contact Termination Crimp |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Type Signal | Features Insulation Support |
Contact Type Female Socket | Base Product Number |
Contact Form Stamped |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.45700 | ¥34.57 |
| 25 | ¥3.23520 | ¥80.88 |
| 50 | ¥3.08140 | ¥154.07 |
| 100 | ¥2.93420 | ¥293.42 |
| 250 | ¥2.75028 | ¥687.57 |
| 500 | ¥2.61894 | ¥1,309.47 |
| 1,000 | ¥2.49373 | ¥2,493.73 |
| 2,500 | ¥2.33753 | ¥5,843.82 |















