Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
DSS2XSXXG04X (back)
DSS2XSXXG04X
DSS2XSXXG04X

DSS2XSXXG04X

DigiKey Part Number
626-1835-ND
Manufacturer
Manufacturer Product Number
DSS2XSXXG04X
Description
CONN D-SUB HOUSING RCPT 15POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol CONEC
Flange Feature
Cable Side (4-40)
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Shell Finish Thickness
315µin (8.00µm)
Connector Style
D-Sub
Ingress Protection
IP20
Connector Type
Receptacle for Female Contacts
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
15
Color
Black
Number of Rows
2
Note
Contacts Sold Separately
Shell Size, Connector Layout
2 (DA, A)
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 328
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.06000¥47.06
10¥39.98700¥399.87
25¥37.48000¥937.00
50¥35.69000¥1,784.50
100¥33.98590¥3,398.59
250¥31.85808¥7,964.52
500¥30.33820¥15,169.10
1,000¥28.89120¥28,891.20
2,500¥27.08448¥67,711.20
Manufacturers Standard Package