164X11809X | ||
---|---|---|
DigiKey Part Number | 626-1072-ND | |
Manufacturer | ||
Manufacturer Product Number | 164X11809X | |
Description | CONN D-SUB HOUSING RCPT 50POS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 50 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 320µin (8.13µm) | |
Ingress Protection | IP20 | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.54000 | ¥48.54 |
10 | ¥44.04800 | ¥440.48 |
25 | ¥41.71560 | ¥1,042.89 |
40 | ¥40.74550 | ¥1,629.82 |
80 | ¥38.80538 | ¥3,104.43 |
240 | ¥33.95429 | ¥8,149.03 |
440 | ¥32.98416 | ¥14,513.03 |
960 | ¥28.13364 | ¥27,008.29 |
2,400 | ¥26.19336 | ¥62,864.06 |