Parametric Equivalent

165X10429XE | |
|---|---|
DigiKey Part Number | 626-1229-ND |
Manufacturer | |
Manufacturer Product Number | 165X10429XE |
Description | CONN BACKSHELL 50POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA6), Nylon 6 |
Accessory Type One Piece Backshell | Hardware Strain Relief |
Number of Positions 50 | Features Mating Screws |
Compatible Shell Size D | Color Black |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X10429X | Amphenol CONEC | 0 | 165X10429X-ND | ¥48.87180 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥56.79300 | ¥2,839.65 |





