



163X10029X | |
|---|---|
DigiKey Part Number | 626-1064-ND |
Manufacturer | |
Manufacturer Product Number | 163X10029X |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Grounding Indents |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 315µin (8.00µm) |
Connector Style D-Sub | Ingress Protection IP20 |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Note Contacts Sold Separately |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1757819-2 | TE Connectivity Aerospace, Defense and Marine | 71 | A32577-ND | ¥123.00000 | Similar |
| DCE15PNE | Northern Technologies | 72 | 6022-DCE15PNE-ND | ¥7.00000 | Parametric Equivalent |
| DCE15PTE | Northern Technologies | 103 | 6022-DCE15PTE-ND | ¥7.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.48000 | ¥29.48 |
| 10 | ¥25.02800 | ¥250.28 |
| 25 | ¥23.45520 | ¥586.38 |
| 50 | ¥22.33360 | ¥1,116.68 |
| 100 | ¥21.26720 | ¥2,126.72 |
| 250 | ¥19.93528 | ¥4,983.82 |
| 500 | ¥18.98384 | ¥9,491.92 |
| 1,000 | ¥18.07807 | ¥18,078.07 |
| 2,500 | ¥16.94717 | ¥42,367.93 |

































