D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,109 In Stock | 1 : ¥45.87000 Tray | Tray | Active | D-Sub, High Density | Plug for Male Contacts | 15 | 3 | 1 (DE, E) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
1,113 In Stock | 1 : ¥48.48000 Tray | Tray | Active | D-Sub, High Density | Plug for Male Contacts | 26 | 3 | 2 (DA, A) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
531 In Stock | 1 : ¥22.98000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 15 | 2 | 2 (DA, A) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
544 In Stock | 1 : ¥40.82000 Tray | Tray | Active | D-Sub, High Density | Plug for Male Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
336 In Stock | 1 : ¥49.75000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 50 | 3 | 5 (DD, D) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
463 In Stock | 1 : ¥57.15000 Bulk | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 62 | 3 | 4 (DC, C) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
58 In Stock | 1 : ¥22.73000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | - | |||
98 In Stock | 1 : ¥38.72000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
0 In Stock Check Lead Time | 1 : ¥30.22000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 37 | 2 | 4 (DC, C) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
0 In Stock Check Lead Time | 1 : ¥55.89000 Bulk | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 78 | 4 | 5 (DD, D) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 320µin (8.13µm) | - |