



163X10039X | |
|---|---|
DigiKey Part Number | 626-1065-ND |
Manufacturer | |
Manufacturer Product Number | 163X10039X |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Grounding Indents |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 315µin (8.00µm) |
Connector Style D-Sub | Ingress Protection IP20 |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 25 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Note Contacts Sold Separately |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 627-025-010-051 | EDAC Inc. | 87 | 151-627-025-010-051-ND | ¥12.90000 | Parametric Equivalent |
| DCE25PNE | Northern Technologies | 122 | 6022-DCE25PNE-ND | ¥7.44000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.78000 | ¥42.78 |
| 10 | ¥36.36500 | ¥363.65 |
| 25 | ¥34.08200 | ¥852.05 |
| 50 | ¥32.45500 | ¥1,622.75 |
| 100 | ¥30.90490 | ¥3,090.49 |
| 250 | ¥28.97020 | ¥7,242.55 |
| 500 | ¥27.58802 | ¥13,794.01 |
| 1,000 | ¥26.27206 | ¥26,272.06 |
| 2,500 | ¥24.62896 | ¥61,572.40 |































