25 Position Hinged Backshell Connector Black 90°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X13239XE

DigiKey Part Number
626-1236-ND
Manufacturer
Manufacturer Product Number
165X13239XE
Description
CONN BACKSHELL 25P 90/180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Hinged Backshell Connector Black 90°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Flat, Round
Manufacturer
Amphenol CONEC
Cable Exit
90°, 180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Polypropylene (PP)
Accessory Type
Hinged Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
25
Color
Black
Compatible Shell Size
B
Base Product Number
Compatible D-Sub Size
25pos and HD44pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.97000¥67.97
10¥57.75400¥577.54
25¥54.13240¥1,353.31
50¥51.54660¥2,577.33
100¥49.08590¥4,908.59
250¥46.01372¥11,503.43
500¥43.81886¥21,909.43
1,000¥41.72949¥41,729.49
Manufacturers Standard Package