



164X11969X | |
|---|---|
DigiKey Part Number | 626-1082-ND |
Manufacturer | |
Manufacturer Product Number | 164X11969X |
Description | CONN D-SUB HD HOUSING RCPT 44POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 44 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 320µin (8.13µm) | |
Ingress Protection | IP20 | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.70000 | ¥47.70 |
| 10 | ¥40.52900 | ¥405.29 |
| 25 | ¥37.98560 | ¥949.64 |
| 50 | ¥36.17240 | ¥1,808.62 |
| 100 | ¥34.44500 | ¥3,444.50 |
| 250 | ¥32.28860 | ¥8,072.15 |
| 500 | ¥30.74832 | ¥15,374.16 |
| 1,000 | ¥29.28175 | ¥29,281.75 |
| 2,500 | ¥27.45060 | ¥68,626.50 |

























