165X11259XE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 50
Unit Price: ¥77.59000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥61.01020
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥114.78060
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥66.97820
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥86.62620
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 44
Unit Price: ¥20.73000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 172
Unit Price: ¥30.71000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 92
Unit Price: ¥29.74000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 143
Unit Price: ¥19.33000
Datasheet
25 Position Two Piece Backshell Connector Black 45°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X11259XE

DigiKey Part Number
626-1211-ND
Manufacturer
Manufacturer Product Number
165X11259XE
Description
CONN BACKSHELL 25P 45/180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 45°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol CONEC
Cable Exit
45°, 180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
25
Features
Mating Screws 4-40
Compatible Shell Size
B
Color
Black
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16-003270EAmphenol CONEC50626-16-003270E-ND¥77.59000Parametric Equivalent
165X11259XAmphenol CONEC0165X11259X-ND¥61.01020Parametric Equivalent
165X12939XAmphenol CONEC0165X12939X-ND¥114.78060Parametric Equivalent
165X13039XAmphenol CONEC0165X13039X-ND¥66.97820Parametric Equivalent
165X13099XAmphenol CONEC0165X13099X-ND¥86.62620Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.30000¥94.30
10¥80.14900¥801.49
25¥75.12440¥1,878.11
50¥71.53580¥3,576.79
100¥68.12240¥6,812.24
250¥63.85928¥15,964.82
500¥60.81394¥30,406.97
1,000¥57.91441¥57,914.41
Manufacturers Standard Package