
161A18299X | |
|---|---|
DigiKey Part Number | 626-1073-ND |
Manufacturer | |
Manufacturer Product Number | 161A18299X |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥3.01800 | ¥30.18 |
| 25 | ¥2.83160 | ¥70.79 |
| 50 | ¥2.69420 | ¥134.71 |
| 100 | ¥2.56600 | ¥256.60 |
| 250 | ¥2.40476 | ¥601.19 |
| 500 | ¥2.28982 | ¥1,144.91 |
| 1,000 | ¥2.18041 | ¥2,180.41 |
| 2,500 | ¥2.04378 | ¥5,109.45 |



















