




1-2308272-4 | |
|---|---|
DigiKey Part Number | A125378-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308272-4 |
Description | CABLE CLAMP4 (CASE RAW) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308272-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Number of Positions | 9 ~ 37 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.80000 | ¥101.80 |
| 10 | ¥86.47600 | ¥864.76 |
| 25 | ¥81.05720 | ¥2,026.43 |
| 50 | ¥77.18860 | ¥3,859.43 |
| 100 | ¥73.50490 | ¥7,350.49 |
| 250 | ¥68.90576 | ¥17,226.44 |
| 500 | ¥65.61964 | ¥32,809.82 |
| 1,000 | ¥64.01112 | ¥64,011.12 |








