



3025W3PXK99A10X | |
|---|---|
DigiKey Part Number | 626-1935-ND |
Manufacturer | |
Manufacturer Product Number | 3025W3PXK99A10X |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 25 (22 + 3 Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 25 (22 + 3 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) - 25W3 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.30000 | ¥41.30 |
| 10 | ¥35.11000 | ¥351.10 |
| 25 | ¥32.91040 | ¥822.76 |
| 50 | ¥31.33740 | ¥1,566.87 |
| 100 | ¥29.84150 | ¥2,984.15 |
| 250 | ¥27.97304 | ¥6,993.26 |
| 500 | ¥26.63828 | ¥13,319.14 |
| 1,000 | ¥25.36769 | ¥25,367.69 |
| 2,500 | ¥23.78120 | ¥59,453.00 |
















