
131J20029X | |
|---|---|
DigiKey Part Number | 626-1157-ND |
Manufacturer | |
Manufacturer Product Number | 131J20029X |
Description | CONN D-SUB PIN COAX GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-174, 188, 316 Solder Inner, Crimp or Solder Outer Machined |
Datasheet | Datasheet |
Category | Wire Gauge RG-174, 188, 316 |
Manufacturer Amphenol CONEC | Contact Termination Solder Inner, Crimp or Solder Outer |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Type Male Pin | Termination Finish Gold |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.37000 | ¥82.37 |
| 10 | ¥69.98100 | ¥699.81 |
| 25 | ¥65.59760 | ¥1,639.94 |
| 50 | ¥62.46500 | ¥3,123.25 |
| 100 | ¥59.48280 | ¥5,948.28 |
| 300 | ¥55.04787 | ¥16,514.36 |
| 500 | ¥53.10082 | ¥26,550.41 |
| 1,000 | ¥50.56937 | ¥50,569.37 |

















