



3005W5PXX99A30X | |
|---|---|
DigiKey Part Number | 626-1924-ND |
Manufacturer | |
Manufacturer Product Number | 3005W5PXX99A30X |
Description | CONN D-SUB HOUSING PLUG 5POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 5 (Coax or Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 3 (DB, B) - 5W5 | |
Contact Type | Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (4-40) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 320µin (8.13µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Green | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.47000 | ¥51.47 |
| 10 | ¥43.74700 | ¥437.47 |
| 25 | ¥41.00200 | ¥1,025.05 |
| 50 | ¥39.04320 | ¥1,952.16 |
| 100 | ¥37.17990 | ¥3,717.99 |
| 250 | ¥34.85188 | ¥8,712.97 |
| 500 | ¥33.18916 | ¥16,594.58 |
| 1,000 | ¥31.60650 | ¥31,606.50 |
| 2,500 | ¥29.63006 | ¥74,075.15 |
















