



164A10339X | |
|---|---|
DigiKey Part Number | 626-2155-ND |
Manufacturer | |
Manufacturer Product Number | 164A10339X |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Box | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.90000 | ¥110.90 |
| 10 | ¥94.26100 | ¥942.61 |
| 25 | ¥88.35680 | ¥2,208.92 |
| 50 | ¥84.13900 | ¥4,206.95 |
| 100 | ¥80.12300 | ¥8,012.30 |
| 250 | ¥75.11008 | ¥18,777.52 |
| 500 | ¥71.52868 | ¥35,764.34 |
| 1,000 | ¥68.11922 | ¥68,119.22 |







