
165X10399XE | |
|---|---|
DigiKey Part Number | 626-1226-ND |
Manufacturer | |
Manufacturer Product Number | 165X10399XE |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA6), Nylon 6 |
Accessory Type One Piece Backshell | Hardware Strain Relief |
Number of Positions 15 | Features Mating Screws |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.15000 | ¥61.15 |
| 10 | ¥51.99800 | ¥519.98 |
| 25 | ¥48.73680 | ¥1,218.42 |
| 50 | ¥46.40800 | ¥2,320.40 |
| 100 | ¥44.19310 | ¥4,419.31 |
| 250 | ¥41.42664 | ¥10,356.66 |
| 500 | ¥39.45046 | ¥19,725.23 |
| 1,000 | ¥37.56921 | ¥37,569.21 |








