



164A10029X | |
|---|---|
DigiKey Part Number | 626-1032-ND |
Manufacturer | |
Manufacturer Product Number | 164A10029X |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Tray | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.76000 | ¥63.76 |
| 10 | ¥54.17700 | ¥541.77 |
| 25 | ¥50.78120 | ¥1,269.53 |
| 50 | ¥48.35460 | ¥2,417.73 |
| 100 | ¥46.04650 | ¥4,604.65 |
| 250 | ¥43.16476 | ¥10,791.19 |
| 500 | ¥41.10586 | ¥20,552.93 |
| 1,000 | ¥39.14578 | ¥39,145.78 |




























