



163A11179X | |
|---|---|
DigiKey Part Number | 626-2132-ND |
Manufacturer | |
Manufacturer Product Number | 163A11179X |
Description | CONN D-SUB PLUG 15POS PNL MNT WW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Wire Wrap | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.12000 | ¥71.12 |
| 10 | ¥60.45800 | ¥604.58 |
| 30 | ¥55.94567 | ¥1,678.37 |
| 60 | ¥53.27600 | ¥3,196.56 |
| 120 | ¥50.73242 | ¥6,087.89 |
| 270 | ¥47.91230 | ¥12,936.32 |
| 510 | ¥45.81116 | ¥23,363.69 |
| 1,020 | ¥43.62705 | ¥44,499.59 |





