
165X02699XE | |
|---|---|
DigiKey Part Number | 626-1181-ND |
Manufacturer | |
Manufacturer Product Number | 165X02699XE |
Description | CONN BACKSHELL 15POS 45DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.05000 | ¥90.05 |
| 10 | ¥76.52400 | ¥765.24 |
| 25 | ¥71.72760 | ¥1,793.19 |
| 50 | ¥68.30080 | ¥3,415.04 |
| 100 | ¥65.04140 | ¥6,504.14 |
| 250 | ¥60.97120 | ¥15,242.80 |
| 500 | ¥58.06370 | ¥29,031.85 |
| 1,000 | ¥55.29552 | ¥55,295.52 |




