165X11249XE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 63
Unit Price: ¥74.27000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥53.31029
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 123
Unit Price: ¥70.51000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥71.18743
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: ¥20.30000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 196
Unit Price: ¥25.98000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: ¥26.59000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 57
Unit Price: ¥16.18000
Datasheet
15 Position Two Piece Backshell Connector Black 45°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X11249XE

DigiKey Part Number
626-1210-ND
Manufacturer
Manufacturer Product Number
165X11249XE
Description
CONN BACKSHELL 15P 45/180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Black 45°, 180° Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol CONEC
Cable Exit
45°, 180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
15
Features
Mating Screws 4-40
Compatible Shell Size
A
Color
Black
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16-003260EAmphenol CONEC63626-16-003260E-ND¥74.27000Parametric Equivalent
165X11249XAmphenol CONEC0165X11249X-ND¥53.31029Parametric Equivalent
165X13029XAmphenol CONEC123626-2048-ND¥70.51000Parametric Equivalent
165X13089XAmphenol CONEC0165X13089X-ND¥71.18743Parametric Equivalent
MHDSSK-P-15-L-KMH Connectors04672-MHDSSK-P-15-L-K-ND¥20.30000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥61.92180¥3,096.09
Manufacturers Standard Package