Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X13089X | |
|---|---|
DigiKey Part Number | 165X13089X-ND |
Manufacturer | |
Manufacturer Product Number | 165X13089X |
Description | CONN BACKSHELL 15P 45/180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 45°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon, Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-003260E | Amphenol CONEC | 63 | 626-16-003260E-ND | ¥74.27000 | Parametric Equivalent |
| 165X11249X | Amphenol CONEC | 0 | 165X11249X-ND | ¥53.31029 | Parametric Equivalent |
| 165X11249XE | Amphenol CONEC | 0 | 626-1210-ND | ¥61.92180 | Parametric Equivalent |
| 165X13029X | Amphenol CONEC | 123 | 626-2048-ND | ¥70.51000 | Parametric Equivalent |
| MHDSSK-P-15-L-K | MH Connectors | 0 | 4672-MHDSSK-P-15-L-K-ND | ¥20.30000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 70 | ¥71.18743 | ¥4,983.12 |







