New at DigiKey
15 Position Two Piece Backshell Connector Black 45°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-003260E

DigiKey Part Number
626-16-003260E-ND
Manufacturer
Manufacturer Product Number
16-003260E
Description
SNAPLOCK HOOD INCL. KIT WITH SCR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Black 45°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol CONEC
Cable Exit
45°, 180°
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Primary Material
Plastic
Accessory Type
Two Piece Backshell
Material
Acrylonitrile Butadiene Styrene (ABS)
Number of Positions
15
Hardware
Assembly Hardware, Cable Clamp
Compatible Shell Size
A
Features
Mating Screws 4-40
Compatible D-Sub Size
15pos and HD26pos
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.27000¥74.27
10¥63.15200¥631.52
25¥59.18880¥1,479.72
50¥56.36340¥2,818.17
100¥53.67330¥5,367.33
250¥50.31388¥12,578.47
500¥47.91414¥23,957.07
1,000¥45.62935¥45,629.35
Manufacturers Standard Package