
165X02619X | |
|---|---|
DigiKey Part Number | 626-1613-ND |
Manufacturer | |
Manufacturer Product Number | 165X02619X |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol CONEC | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Zinc |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Strain Relief |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.68000 | ¥92.68 |
| 10 | ¥78.77500 | ¥787.75 |
| 25 | ¥73.83680 | ¥1,845.92 |
| 50 | ¥70.31160 | ¥3,515.58 |
| 100 | ¥66.95510 | ¥6,695.51 |
| 250 | ¥62.76488 | ¥15,691.22 |
| 500 | ¥59.77178 | ¥29,885.89 |
| 1,000 | ¥56.92215 | ¥56,922.15 |











