1-1478762-5 | ||
---|---|---|
DigiKey Part Number | A121056-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1478762-5 | |
Description | CONN BACKSHELL 15POS 180DEG SHLD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1478762-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.59000 | ¥89.59 |
10 | ¥81.02400 | ¥810.24 |
100 | ¥70.30670 | ¥7,030.67 |
1,000 | ¥60.01778 | ¥60,017.78 |