ATS627LSGTN-T | ||
---|---|---|
DigiKey Part Number | 620-1398-2-ND - Tape & Reel (TR) 620-1398-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ATS627LSGTN-T | |
Description | MAGNETIC SWITCH SPEC PURP 4SIP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect 4-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 12mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.27000 | ¥59.27 |
10 | ¥44.43700 | ¥444.37 |
25 | ¥39.50000 | ¥987.50 |
50 | ¥37.52500 | ¥1,876.25 |
100 | ¥36.53820 | ¥3,653.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥29.62528 | ¥23,700.22 |
1,600 | ¥28.63779 | ¥45,820.46 |