A17502POKATN-SDFUYJE | ||
---|---|---|
DigiKey Part Number | 620-A17502POKATN-SDFUYJETR-ND - Tape & Reel (TR) 620-A17502POKATN-SDFUYJECT-ND - Cut Tape (CT) 620-A17502POKATN-SDFUYJEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A17502POKATN-SDFUYJE | |
Description | DUAL OUTPUT NARROW-PITCH DIFFERE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Hall Effect Magnet 4-SSIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hall Effect | |
Output Type | - | |
Actuator Material | Magnet | |
Termination Style | - | |
Frequency | 40 kHz | |
Voltage - Supply | 4V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 160°C | |
Package / Case | 4-SSIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.54000 | ¥31.54 |
10 | ¥23.63300 | ¥236.33 |
25 | ¥21.00440 | ¥525.11 |
50 | ¥19.95380 | ¥997.69 |
100 | ¥19.42870 | ¥1,942.87 |
500 | ¥16.27822 | ¥8,139.11 |
1,000 | ¥15.22801 | ¥15,228.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥14.70286 | ¥58,811.44 |