NCV7723DQBR2G | ||
---|---|---|
DigiKey Part Number | 488-NCV7723DQBR2GTR-ND - Tape & Reel (TR) 488-NCV7723DQBR2GCT-ND - Cut Tape (CT) 488-NCV7723DQBR2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV7723DQBR2G | |
Description | IC HALF BRIDGE DRVR 500MA 24SSOP | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | Half Bridge (3) Driver DC Motors, General Purpose NMOS 24-SSOP-EP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (3) | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM, SPI | |
Load Type | Capacitive and Resistive | |
Technology | NMOS | |
Rds On (Typ) | 800mOhm LS, 800mOhm HS | |
Current - Output / Channel | 500mA | |
Current - Peak Output | 1.1A | |
Voltage - Supply | 3.15V ~ 5.25V | |
Voltage - Load | 5.5V ~ 32V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Charge Pump | |
Fault Protection | Over Current, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 24-SSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.29000 | ¥28.29 |
10 | ¥25.40600 | ¥254.06 |
25 | ¥24.01880 | ¥600.47 |
100 | ¥19.74740 | ¥1,974.74 |
250 | ¥17.71980 | ¥4,429.95 |
500 | ¥17.07916 | ¥8,539.58 |
1,000 | ¥14.19706 | ¥14,197.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.66334 | ¥34,158.35 |
5,000 | ¥13.23636 | ¥66,181.80 |