


NCV8184DR2G | |
|---|---|
DigiKey Part Number | NCV8184DR2GOSTR-ND - Tape & Reel (TR) NCV8184DR2GOSCT-ND - Cut Tape (CT) NCV8184DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8184DR2G |
Description | IC REG LIN POS ADJ 70MA 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV8184DR2G Models |
Category | Current - Supply (Max) 7 mA |
Mfr | PSRR 60dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) Tracking | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.6V @ 60mA | Supplier Device Package 8-SOIC |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 20 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥6.17800 | ¥61.78 |
| 25 | ¥5.57400 | ¥139.35 |
| 100 | ¥4.91070 | ¥491.07 |
| 250 | ¥4.59448 | ¥1,148.62 |
| 500 | ¥4.40410 | ¥2,202.05 |
| 1,000 | ¥4.28435 | ¥4,284.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.96298 | ¥9,907.45 |
| 5,000 | ¥3.86617 | ¥19,330.85 |



