A8660KESTR-J | ||
---|---|---|
DigiKey Part Number | 620-2003-2-ND - Tape & Reel (TR) 620-2003-1-ND - Cut Tape (CT) 620-2003-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A8660KESTR-J | |
Description | SYNCHRONOUS BUCK CONTROLLER | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller Consumer, Industrial 20-QFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Consumer, Industrial | |
Voltage - Input | 3V ~ 45V | |
Voltage - Supply | - | |
Current - Supply | 2.5 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.76000 | ¥22.76 |
10 | ¥20.45500 | ¥204.55 |
25 | ¥19.29680 | ¥482.42 |
100 | ¥16.44020 | ¥1,644.02 |
250 | ¥15.43696 | ¥3,859.24 |
500 | ¥13.50724 | ¥6,753.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.19175 | ¥16,787.62 |
3,000 | ¥10.41994 | ¥31,259.82 |
7,500 | ¥10.03401 | ¥75,255.07 |