Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 16-SOIC
16 SOIC Pin View

NCV4390DR2G

DigiKey Part Number
488-NCV4390DR2GTR-ND - Tape & Reel (TR)
488-NCV4390DR2GCT-ND - Cut Tape (CT)
488-NCV4390DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4390DR2G
Description
AUTOMOTIVE ADVANCED SECONDARY SI
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.8 mA
Manufacturer
onsemi
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
Secondary-Side Controller, Synchronous Rectifier
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Input
0V ~ 5V
Supplier Device Package
16-SOIC
Voltage - Supply
0V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,806
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.97000¥25.97
10¥24.27200¥242.72
25¥23.57280¥589.32
50¥23.03520¥1,151.76
100¥22.49850¥2,249.85
250¥21.79044¥5,447.61
500¥21.25820¥10,629.10
1,000¥20.73123¥20,731.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥16.03618¥40,090.45
5,000¥15.62920¥78,146.00
Manufacturers Standard Package