BD3378MUV-ME2 | ||
---|---|---|
DigiKey Part Number | 846-BD3378MUV-ME2TR-ND - Tape & Reel (TR) 846-BD3378MUV-ME2CT-ND - Cut Tape (CT) 846-BD3378MUV-ME2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD3378MUV-ME2 | |
Description | MULTIPLE INPUT SWITCH MONITOR LS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller Dual Power Supply Monitor VQFN48MCV070 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Dual Power Supply Monitor | |
Voltage - Input | -14V ~ 40V | |
Voltage - Supply | 6V ~ 28V | |
Current - Supply | 75 µA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | VQFN48MCV070 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
10 | ¥51.75200 | ¥517.52 |
25 | ¥49.34480 | ¥1,233.62 |
100 | ¥42.84460 | ¥4,284.46 |
250 | ¥40.91900 | ¥10,229.75 |
500 | ¥37.30852 | ¥18,654.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥32.49457 | ¥48,741.86 |