KP236XTMA1 | ||
---|---|---|
DigiKey Part Number | KP236XTMA1TR-ND - Tape & Reel (TR) KP236XTMA1CT-ND - Cut Tape (CT) KP236XTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KP236XTMA1 | |
Description | SENSOR 16.68PSIA 4.5V DSOF8-16 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) Absolute 0.5 V ~ 4.5 V 8-SMD Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.29PSI (±2kPa) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.49000 | ¥40.49 |
10 | ¥30.36500 | ¥303.65 |
25 | ¥26.99440 | ¥674.86 |
50 | ¥25.64480 | ¥1,282.24 |
100 | ¥24.97000 | ¥2,497.00 |
500 | ¥23.76254 | ¥11,881.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥23.76249 | ¥35,643.74 |