DPS310XTSA1 | ||
---|---|---|
DigiKey Part Number | DPS310XTSA1TR-ND - Tape & Reel (TR) DPS310XTSA1CT-ND - Cut Tape (CT) DPS310XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DPS310XTSA1 | |
Description | SENSOR 17.4PSIA 24BIT 8VLGA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 8-VFLGA | |
Datasheet | Datasheet | |
EDA/CAD Models | DPS310XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.015PSI (±0.1kPa) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | - | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 145PSI (999.74kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFLGA | |
Supplier Device Package | PG-VLGA-8-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DPS310 |
Other Related Documents | Part Number Guide |
Video File | Infineon DPS310 Digital Barometric Pressure Sensors | Digi-Key Daily |
Environmental Information | RoHS Certificate |
Design Resources | DPS310 Reference Design by Ultra Librarian |
Featured Product | |
HTML Datasheet | DPS310 |
EDA Models | DPS310XTSA1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.85000 | ¥25.85 |
10 | ¥19.39700 | ¥193.97 |
25 | ¥17.24080 | ¥431.02 |
50 | ¥16.38080 | ¥819.04 |
100 | ¥15.94910 | ¥1,594.91 |
500 | ¥13.36298 | ¥6,681.49 |
1,000 | ¥12.50077 | ¥12,500.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.06975 | ¥30,174.38 |
5,000 | ¥11.63870 | ¥58,193.50 |
Attribute | Description |
---|---|
Other Names | DPS310XTSA1-ND 2156-DPS310XTSA1 Q10050051 SP001360586 DPS310XTSA1DKR DPS310XTSA1CT INFINFDPS310XTSA1 DPS310XTSA1TR |
Standard Package | 2,500 |