NCR402UH | ||
---|---|---|
DigiKey Part Number | 1727-8465-2-ND - Tape & Reel (TR) 1727-8465-1-ND - Cut Tape (CT) 1727-8465-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCR402UH | |
Description | IC LED DRIVER LINEAR 20MA 6TSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output Linear Dimming 20mA 6-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 38V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.78300 | ¥27.83 |
25 | ¥2.51200 | ¥62.80 |
100 | ¥1.73630 | ¥173.63 |
250 | ¥1.46192 | ¥365.48 |
500 | ¥1.18790 | ¥593.95 |
1,000 | ¥0.91370 | ¥913.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82236 | ¥2,467.08 |
6,000 | ¥0.77666 | ¥4,659.96 |
15,000 | ¥0.70813 | ¥10,621.95 |
30,000 | ¥0.66245 | ¥19,873.50 |
75,000 | ¥0.59392 | ¥44,544.00 |