BCR402UW6-7 | ||
---|---|---|
DigiKey Part Number | BCR402UW6-7DITR-ND - Tape & Reel (TR) BCR402UW6-7DICT-ND - Cut Tape (CT) BCR402UW6-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCR402UW6-7 | |
Description | IC LED DRVR LIN PWM 100MA SOT26 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 100mA SOT-26 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.4V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 100mA | |
Frequency | 25kHz | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.85360 | ¥71.34 |
100 | ¥2.12290 | ¥212.29 |
250 | ¥1.92360 | ¥480.90 |
500 | ¥1.59196 | ¥795.98 |
1,000 | ¥1.19397 | ¥1,193.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09447 | ¥3,283.41 |
6,000 | ¥1.02814 | ¥6,168.84 |
15,000 | ¥0.96181 | ¥14,427.15 |
30,000 | ¥0.88221 | ¥26,466.30 |
75,000 | ¥0.84904 | ¥63,678.00 |